text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30041-M050QFNR

TS30041 Series 5 V 1 A Current-Mode Synchronous Buck DC/DC Converter - QFN-16

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 1A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 97%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 3.6mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,828.00
USD
Quantity
Web Price
3,300
$1.16
6,600
$0.94
9,900+
$0.93
Product Variant Information section