text.skipToContent text.skipToNavigation

Manufacturer Part #

XR75100ELTR-F

Switching Controllers 40V Synchronous Controller

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V to 40V
Output Current-Max: 20A
Output Voltage Range: 0.6V to 30V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 700µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,340.00
USD
Quantity
Web Price
3,000+
$1.78
Product Variant Information section