text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP6124ESTR0.5-F

XRP6124 Series 18 V 833 kHz Non-Synchronous PFET Step-Down Controller - SOT-23-5

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 18V
Output Current-Max: 5A
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 0.5mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,575.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.525
6,000
$0.50
9,000
$0.475
12,000+
$0.45
Product Variant Information section