text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP6657IHBTR-F

XRP6657 Series 5.5 V 1.5 A 1300 kHz Buck SMT Switching Regulator - DFN-6

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 1.56MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 240µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Moisture Sensitivity Level: 1
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,725.00
USD
Quantity
Web Price
5,000+
$0.545
Product Variant Information section