text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP6670EHTR-F

XRP6670 Series 3 A 2.5 MHz Low Voltage Synchronous Step Down Regulator - DFN-10

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1311
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 5V
Output Type: Adjustable
Switching Frequency-Max: 2.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 460µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,360.00
USD
Quantity
Web Price
3,000
$1.12
6,000
$0.91
9,000+
$0.90
Product Variant Information section