text.skipToContent text.skipToNavigation

Manufacturer Part #

XRP7665IDBTR-F

XRP7665 Series 3 A 18 V 380 kHz Synchronous Step-Down Converter - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.925V to 16V
Output Type: Adjustable
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 1.2mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Stock:
9,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.95
50
$0.725
100
$0.69
250
$0.65
500+
$0.62