text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL2106ALCFTK

ZL2106 Series Digital-DC Sync Step-Down DC/DC Converter 14 V 6 A QFN-EP-36 pack

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 14V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5V
Output Type: Programmable
Switching Frequency-Max: 1kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4,320.00
USD
Quantity
Web Price
1,000+
$4.32
Product Variant Information section