text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-BG3M-120-TO39-T

POLARIS Series 12 Vo 25 Vin (-55°C to 225°C) Voltage Reference - TO39

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 12V
Tolerance (%): ±2%
Rated Current: 3mA
Quiescent Current: 700µA
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,136.05
USD
Quantity
Web Price
1+
$227.21
Product Variant Information section