text.skipToContent text.skipToNavigation

Manufacturer Part #

LM285Z-2.5G

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2236
Product Specification Section
onsemi LM285Z-2.5G - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±1.5%
Rated Current: 20mA
Forward (Drive) Current: 10mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM285 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.

The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM285 series are packaged in a low cost TO-226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM285 is specified over a -40°C to +85°C temperature range.

Key Features:

  • Operating Current from 10 µA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 Ω Dynamic Impedance
  • Surface Mount Package Available
  • Pb-Free Packages are Available

Learn more about the LM285 Family of Voltage References

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Web Price
2,000
$0.455
4,000
$0.445
8,000
$0.435
10,000
$0.435
30,000+
$0.415