text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040D50FTA

LM4040 Series 5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Diodes Incorporated LM4040D50FTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±1%
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
USA:
138,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Web Price
3,000
$0.43
6,000
$0.42
9,000
$0.415
12,000
$0.41
15,000+
$0.40
Product Variant Information section