text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6018BEUR18+T

MAX6018 Series 1.8 V 1 mA Low-Dropout Micropower Voltage Reference - SOT-23-3

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.8V
Tolerance (%): ±0.4%
Rated Current: 6µA
Rated Voltage: 2V to 5.5V
Temp Coefficient (ppm/C): ±50ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,500
Minimum Order:
2,500
Multiple Of:
2,500
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,000.00
USD
Quantity
Web Price
2,500
$2.00
5,000+
$1.60
Product Variant Information section