text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6071ANT25+T

Low-Noise, High-Precision Series Voltage References

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Series
Tolerance (%): ±0.1%
Quiescent Current: 130µA
Temp Coefficient (ppm/C): 6ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  WLP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Web Price
2,500+
$1.38
Product Variant Information section