text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6167AESA+T

MAX6167 Series 4.5 V 5 mA Fixed Low-Dropout Micropower Voltage Reference -SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 4.5V
Tolerance (%): ±0.04%
Rated Voltage: 4.7V to 12.6V
Quiescent Current: 100µA
Temp Coefficient (ppm/C): 2ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,600.00
USD
Quantity
Web Price
2,500+
$3.44
Product Variant Information section