
Manufacturer Part #
TS4061AICT-1.225
TS4061 Series 1.225 V 15 mA Precision Micropower Shunt Voltage Reference-SOT-323
Product Specification Section
STMicroelectronics TS4061AICT-1.225 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS4061AICT-1.225 - Technical Attributes
Attributes Table
Type: | Shunt |
Reference Voltage: | 1.225V |
Tolerance (%): | ±0.1% |
Rated Current: | 10µA to 15mA |
Forward (Drive) Current: | 15mA |
Temp Coefficient (ppm/C): | 20ppm/°C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
3,000
$0.525
6,000
$0.515
9,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount