text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4061BILT-1.225

TS4061 Series 1.225 V 15 mA Precision Micropower Shunt Voltage Reference-SOT23-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1528
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.225V
Tolerance (%): ±0.2%
Rated Current: 15mA
Forward (Drive) Current: 15mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.32
9,000
$0.305
15,000
$0.29
30,000+
$0.275
Product Variant Information section