text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM1012AIDT

TSM1012 Series 1.25 V Low Consumption Voltage and Current Controller - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 1.25V
Tolerance (%): ±0.5%
Rated Current: 2.5mA
Quiescent Current: 100µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
10 Weeks
Total
$1,775.00
USD
Quantity
Web Price
2,500
$0.375
5,000
$0.355
7,500
$0.34
12,500
$0.32
25,000+
$0.305
Product Variant Information section