
Manufacturer Part #
TSM1012AIDT
TSM1012 Series 1.25 V Low Consumption Voltage and Current Controller - SOIC-8
Product Specification Section
STMicroelectronics TSM1012AIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSM1012AIDT - Technical Attributes
Attributes Table
Type: | Fixed |
Reference Voltage: | 1.25V |
Tolerance (%): | ±0.5% |
Rated Current: | 2.5mA |
Quiescent Current: | 100µA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
1
$0.705
15
$0.635
75
$0.595
250
$0.57
1,250+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount