text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRC250F03TA

ZRC250 Series 2.5 V 3% SMT Precision Low Knee Current Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Diodes Incorporated ZRC250F03TA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±3%
Rated Current: 25mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZRC250F03TA is a precision low knee current voltage reference with ±3% tolerance and a voltage reference of 2.5 V.

It's Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features:

  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15 μA typical
  • Typical TC 30 ppm/°C
  • Typical slope resistance 0.4 Ω
  • ±3, ±2 and ±1% tolerance
  • Industrial temperature range
  • Operating current 20 μA to 5 mA
  • Transient response, stable in less than 10 μs
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Instrumentation
  • Test equipment

View the List of available ZRC250 Series of voltage reference

Pricing Section
Global Stock:
150,000
USA:
12,000
Germany (Online Only):
138,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Web Price
3,000
$1.10
6,000
$1.08
9,000
$1.08
12,000
$1.07
15,000+
$1.05
Product Variant Information section