text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRC330F02TA

ZRC330 Series 3.3 V ± 2 % Low Knee Current Voltage Reference - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 3.3V
Tolerance (%): ±2%
Rated Current: 0.02mA to 5mA
Forward (Drive) Current: 25mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZRC330F02TA is a bandgap circuit design, to achieve a precision micropower voltage reference of 5.0 volts.

The device is available in small outline surface mount packages, ideal for applications where space saving is important which provides a stable voltage without an external capacitor.

Features:

  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15 μA typical
  • Typical slope resistance 0.6 Ω
  • ± 3%, ± 2% and 1% tolerance
  • Industrial temperature range
  • Operating current 20 μA to 5 mA
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies
  • Crystal oscillators

View the ZRC330 series of voltage reference diode

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,305.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.435
6,000
$0.415
9,000
$0.395
12,000
$0.375
15,000+
$0.355
Product Variant Information section