text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRT025GC1TA

ZRT025 Series 2.5 V 1 % Low Power Precision Reference Source - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 75mA
Forward (Drive) Current: 75mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
19,000
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Web Price
1,000
$1.28
2,000
$1.21
3,000
$1.15
4,000
$1.09
5,000+
$1.04
Product Variant Information section