text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSR1000GTA

ZSR Series 10 V ±2.5 % Fixed Positive Local Voltage Reference - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 10V
Tolerance (%): ±2.5%
Rated Voltage: 12V to 20V
Quiescent Current: 350µA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The ZSR1000GTA is a three terminal fixed positive voltage regulator, features internal circuit current limit and thermal shutdown, which makes the device difficult to destroy.

It is available in high power surface mount package, ideal for application where space saving is important. These device are well suited for local voltage regulation applications, where problems could be encountered with distributed single source regulation.

Features:

  • Output current up to 200 mA
  • Tight initial tolerance of 2.5%
  • Low 600A quiescent current
  • -55 to 125°C temperature range
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit
  • High power SOT223 package

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Web Price
1,000
$0.53
3,000
$0.445
5,000
$0.44
10,000
$0.43
20,000+
$0.425
Product Variant Information section