text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE1004EFTA

ZXRE1004 Series 1.22 V 1 % Surface Mount Micropower Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.22V
Tolerance (%): ±1%
Rated Current: 30mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXRE1004EFTA is a Micropower 1.22 volt bandgap reference circuit designed for ultra low current operation.

The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.

Features:

  • High performance alternative to REF1004, LT1004 and LM185/385 references
  • 4 μA typical knee current
  • Small outline SOT23 package
  • 20 ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 1% tolerance
  • Contact Diodes marketing for availability of tighter tolerance devices
  • “Green molding compound

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communications devices
  • Notebook and palmtop computers
  • Data acquisition systems
  • A/D and D/A converters
  • Test equipment

View the List of available ZXRE1 Series of Voltage Reference

Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Web Price
3,000
$1.32
6,000+
$1.06
Product Variant Information section