
Manufacturer Part #
20005836-00
5.5 V 22 uA 1-Axis 25 g 50 mV/g Digital Surface Mount Accelerometer
Product Specification Section
TE Connectivity Sensors 20005836-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity Sensors 20005836-00 - Technical Attributes
Attributes Table
Sensing Range: | ±25 g |
Sensing Axis: | X |
Supply Voltage: | 2.8V to 5.5V |
Supply Current: | 62µA |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Quantity
Web Price
200+
$28.96
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount