text.skipToContent text.skipToNavigation

Manufacturer Part #

20011423-00

830M1-0050 Triaxial 50g Tape Reel 150pc

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 20011423-00 - Technical Attributes
Attributes Table
Sensing Range: ±50 g
Sensing Axis: X-Y-Z
Supply Voltage: 3.3V to 5.5V
Supply Current: 200µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$6,900.50
USD
Quantity
Web Price
1
$144.91
3
$142.82
5
$141.86
15
$139.81
25+
$138.01