text.skipToContent text.skipToNavigation

Manufacturer Part #

20019427-00

830M1-2000 Triaxial 2Kg Tape Reel 150pc

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 20019427-00 - Technical Attributes
Attributes Table
Sensing Range: ±2000 g
Sensing Axis: X-Y-Z
Supply Voltage: 3.3V to 5.5V
Supply Current: 200µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41,655.00
USD
Quantity
Web Price
1
$145.79
3
$143.81
5
$142.89
20
$140.44
30+
$138.85
Product Variant Information section