text.skipToContent text.skipToNavigation

Manufacturer Part #

3038-0200

3038 Series 50 to 600g 5 KHz Bw 2 to 10 V Piezoresistive MEMS SMD Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors 3038-0200 - Technical Attributes
Attributes Table
Sensing Range: ±200 g
Sensing Axis: X-Y-Z
Supply Voltage: 2V to 10V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,052.20
USD
Quantity
Web Price
20+
$152.61
Product Variant Information section