
Manufacturer Part #
3038-2000
3038 Series 50 to 600g 5 KHz Bw 2 to 10 V Piezoresistive MEMS SMD Accelerometer
| |||||||||||
Mfr. Name: | TE Connectivity Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Sensing Range: | ±2000 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 2V to 10V |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20+
$127.38
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Surface Mount