text.skipToContent text.skipToNavigation

Manufacturer Part #

4002-002-060

Model 4002 Amplified Output ±2g 36 V Temperature Compensated Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2 g
Supply Voltage: 8V to 36V
Supply Current: 5mA
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,929.25
USD
Quantity
Web Price
1+
$385.85
Product Variant Information section