
Manufacturer Part #
4002-020-060
Model 4002 Amplified Output ±20g 36 V Temperature Compensated Accelerometer
| |||||||||||
Mfr. Name: | TE Connectivity Sensors | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Sensing Range: | ±20 g |
Supply Voltage: | 8V to 36V |
Supply Current: | 5mA |
Operating Temp Range: | -20°C to +85°C |
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$350.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk