
Manufacturer Part #
4002-050-060
Model 4002 Amplified Output ±50g 36 V Temperature Compensated Accelerometer
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Sensing Range: | ±50 g |
Supply Voltage: | 8V to 36V |
Supply Current: | 5mA |
Operating Temp Range: | -20°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$368.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk