text.skipToContent text.skipToNavigation

Manufacturer Part #

4002-200-060

Model 4002 Amplified Output ±200g 36 V Temperature Compensated Accelerometer

Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±200 g
Supply Voltage: 8V to 36V
Supply Current: 5mA
Operating Temp Range: -20°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,753.85
USD
Quantity
Web Price
1+
$350.77
Product Variant Information section