text.skipToContent text.skipToNavigation

Manufacturer Part #

4030-006-120

MODEL4030 ACCELEROMETER

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity Sensors 4030-006-120 - Technical Attributes
Attributes Table
Sensing Range: ±6 g
Sensing Axis: X-Y-Z
Supply Voltage: 5V to 30V
Supply Current: 4mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,299.80
USD
Quantity
Web Price
20+
$164.99
Product Variant Information section