text.skipToContent text.skipToNavigation

Manufacturer Part #

805-0050-01

805-0050-01 TO-5 Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TE Connectivity 805-0050-01 - Technical Attributes
Attributes Table
Sensing Range: ±50 g
Supply Voltage: 18V to 30V
Supply Current: 2mA to 10mA
Operating Temp Range: -40°C to +100°C
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$2,273.80
USD
Quantity
Web Price
20+
$113.69
Product Variant Information section