text.skipToContent text.skipToNavigation

Manufacturer Part #

805-0050

MODEL 805 ACCELEROMETER

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±50 g
Supply Voltage: 18V to 30V
Supply Current: 2mA to 10mA
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,306.20
USD
Quantity
Web Price
20
$115.31
40+
$92.25
Product Variant Information section