text.skipToContent text.skipToNavigation

Manufacturer Part #

832M1-0025

832M1 Series 5.5 V ± 25 g 3-AXIS SMT Triaxial Piezoelectric Accelerometer

ECAD Model:
Mfr. Name: TE Connectivity Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±25 g
Sensing Axis: X-Y-Z
Supply Voltage: 3.3V to 5.5V
Supply Current: 22µA
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,748.80
USD
Quantity
Web Price
20+
$137.44
Product Variant Information section