Manufacturer Part #
AIS2DW12TR
AIS2DW12 Series 3.6 V 50 Hz Ultra-Low-Power 3-Axis Accelerometer - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics AIS2DW12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics AIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 5µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
8,000+
$1.80
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Web Price: $1.80 / Stock: 0 Qty: 8,000+$1.80 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Web Price: $1.80 / Stock: 0 Qty: 8,000+$1.80 Stock: 0
- Reel Qty: 8,000+ / Web Price: $1.90 / Stock: 0 Qty: 8,000+$1.90 Stock: 0
- Reel Qty: 8,000+ / Web Price: $1.90 / Stock: 0 Qty: 8,000+$1.90 Stock: 0
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount