text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics AIS328DQTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.4V to 3.6V
Supply Current: 450µA
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks