text.skipToContent text.skipToNavigation

Manufacturer Part #

BHI385

BHI385 Series 3.6 V 12C SPI Output Surface Mount Accelerometer Gyroscope Sensor

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Bosch Sensortec BHI385 - Technical Attributes
Attributes Table
Output Type: I2C
Output Voltage: 3.6V
Supply Voltage: 1.71V to 3.6V
Consumption Current: 2.8mA to 8µA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$29,400.00
USD
Quantity
Unit Price
5,000+
$5.88
Product Variant Information section