text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA120-0273141070

BMA120 Series Digital Triaxial Acceleration Sensor -40°C to +85°C - LGA-14

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -20°C to +70°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$7,650.00
USD
Quantity
Web Price
5,000+
$1.53
Product Variant Information section