text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA280

BMA280 14 Bit Tri-Axial Low-g Acceleration Sensor w/ Digital interfaces 2 x 2 m

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 130µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
4,570
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.78
USD
Quantity
Web Price
1
$1.78
500
$1.30
1,500
$1.23
2,500
$1.20
5,000+
$1.16