text.skipToContent text.skipToNavigation

Manufacturer Part #

BMA423

BMA423 Series 3.6 V 150 uA 3-Axis Digital Triaxial Acceleration Sensor - LGA-12

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.2V to 3.6V
Supply Current: 150µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
472
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.63
USD
Quantity
Web Price
1
$2.63
500
$2.63
1,500
$2.63
2,500
$2.63
5,000+
$2.63
Product Variant Information section