text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP9011ABZ

HIP9011 Series 8 mA SPI Engine Knock Signal Processor - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.4V to 2.6V
Supply Current: 8mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
485
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
760
Multiple Of:
380
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,226.80
USD
Quantity
Web Price
1
$3.51
30
$3.17
125
$3.03
400
$2.93
1,500+
$2.81
Product Variant Information section