text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS2ICLXTR

IIS2ICLX Series 3.6 V High-Accuracy Low-Power 2-Axis Digital Inclinometer - LGA-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±0.5g/±1g/±2g/±3g
Sensing Axis: X-Y
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
98
Minimum Order:
1
Multiple Of:
1
22,400
Factory Stock:Factory Stock:
0
Total
$35.79
USD
Quantity
Web Price
1
$35.79
50
$28.42
100
$27.29
500
$24.82
1,500+
$23.26
Product Variant Information section