text.skipToContent text.skipToNavigation

Manufacturer Part #

IIS3DHHCTR

IIS3DHHC Series 3.6 V 440 Hz High-Stability 3-Axis Digital Accelerometer -LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
STMicroelectronics IIS3DHHCTR - Technical Attributes
Attributes Table
Sensing Range: ±2.5 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

The IIS3DHHC is an ultra-low noise, high-stability three-axis linear accelerometer.

IIS3DHHC has a full scale of ±2.5 g and is capable of providing the measured accelerations to the application through an SPI 4-wire digital interface.

The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element.

IIS3DHHC is available in a high-performance (low-stress) ceramic cavity land grid array (CC LGA) package and can operate within a temperature range of -40 °C to +85 °C.

Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.84
USD
Quantity
Web Price
1
$12.84
15
$11.50
75
$10.71
300
$10.02
1,500+
$9.22
Product Variant Information section