text.skipToContent text.skipToNavigation

Manufacturer Part #

KX124-1051

KX124 Series 3.6 V 3 Axis ±2g/4g/8g Digital Accelerometer- LGA-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 145µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$11,800.00
USD
Quantity
Web Price
4,000+
$0.59
Product Variant Information section