text.skipToContent text.skipToNavigation

Manufacturer Part #

KX126-1063

KX126 Series 3.6 V 3 Axis ±2g/4g/8g Digital Accelerometer- LGA-12

Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Supply Current: 145µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.44
USD
Quantity
Web Price
1
$1.44
500
$1.05
1,500
$0.995
2,500
$0.97
5,000+
$0.94