
Manufacturer Part #
KX132-1211
KX132 Series 3.6 V ±2g/4g/8g/16g SMT 3 Axis Digital Accelerometer- LGA-12
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1949 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 148µA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
67
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.13
50
$6.45
100
$6.20
500
$5.64
1,500+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount