text.skipToContent text.skipToNavigation

Manufacturer Part #

KX134-1211

KX134 Series 3.6 V ±8g/16g/32g/64g SMT 3 Axis Digital Accelerometer- LGA-12

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±8/±16/±32/±64 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.7V to 3.6V
Supply Current: 148µA
Operating Temp Range: -40°C to +105°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Stock:
13
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.42
USD
Quantity
Web Price
1
$14.42
50
$11.45
100
$11.00
500
$10.00
1,500+
$9.38
Product Variant Information section