text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DTW12TR

LIS2DTW12 Series 3.6 V MEMS Digital Output Dual Motion and Temperature Sensor

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ new LIS2DTW12 combines a MEMS three-axis accelerometer and a temperature sensor on a single die, providing a miniature sensing solution for space-constrained and battery-sensitive detectors such as shipping trackers, wearable devices and IoT end-points.

APPLICATIONS
• Fragile shipment tracking
• Hearing aids
• Portable healthcare devices
• Wireless sensor nodes
• Metering equipment

FEATURES
• Supply-voltage range: 1.62V to 3.6V
• 1.3mgrms noise in low-power mode
• 0.38μA operating current in active low-power mode
• 16-bit accelerometer data output
• 12-bit temperature sensor output
• Survives 10,000g shock

Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$11,000.00
USD
Quantity
Web Price
10,000+
$1.10
Product Variant Information section