
NEW
Manufacturer Part #
LIS2DW12TR
LIS2DW12 Series 3 Axis ±2/±4/±8/±16g 3-Axis "Femto" Accelerometer - LGA-12
Product Specification Section
STMicroelectronics LIS2DW12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 90µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
Germany (Online Only):
160,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
10,000+
$0.825
Product Variant Information section
Available Packaging
- Cut Tape Qty: 10,000+ / Web Price: $1.12 / Stock: 0 Qty: 1+$1.12 Stock: 0
- Cut Tape Qty: 1+ / Web Price: $1.33 / Stock: 75 Qty: 1+$1.33 Stock: 75
- Cut Tape Qty: 10,000+ / Web Price: $1.12 / Stock: 0 Qty: 1+$1.12 Stock: 0
- Cut Tape Qty: 1+ / Web Price: $1.33 / Stock: 211 Qty: 1+$1.33 Stock: 211
- Cut Tape Qty: 1+ / Web Price: $1.33 / Stock: 230 Qty: 1+$1.33 Stock: 230
- Reel Qty: 10,000+ / Web Price: $0.985 / Stock: 70,000 Qty: 10,000+$0.985 Stock: 70,000
- Reel Qty: 10,000+ / Web Price: $0.825 / Stock: 30,000 Qty: 10,000+$0.825 Stock: 30,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.825 / Stock: 160,000 Qty: 10,000+$0.825 Stock: 160,000
- Reel Qty: 10,000+ / Web Price: $0.985 / Stock: 0 Qty: 10,000+$0.985 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.985 / Stock: 0 Qty: 10,000+$0.985 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.985 / Stock: 190,000 Qty: 10,000+$0.985 Stock: 190,000
Package Qty:
10000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount